RBM24DCKI

Heilind Number:SULRBM24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM24DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM24DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULRBM24DCKI

Detailed Description

The RBM24DCKI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction and durable materials, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 48 female contacts with a pitch of 3.96mm, it allows for secure and efficient data transmission. The termination method of threaded thru-hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of electronic systems. Its straight orientation and compact design, with dimensions of 15.49mm in height and 9.4mm in width, make it easy to integrate into PCB layouts. Meeting stringent industry standards, the RBM24DCKI is the perfect choice for mission-critical applications that require high reliability and performance.