| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM24DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM24DRAN |
RBM24DRAN
| Heilind Number: | SULRBM24DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM24DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM24DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 48 positions, this connector offers reliable connectivity in a compact form factor. Its through-hole termination method and right-angle orientation make it easy to install, while the phosphor bronze contacts with gold plating ensure excellent conductivity. Operating at up to 950 VAC and with an amperage of 5 A, it meets stringent power and voltage requirements. The connector is built to last, with a wide operating temperature range of -65 to 125 °C, and termination plating in matte tin for added durability. Ideal for use in aerospace, defense, and industrial settings, the RBM24DRAN is the perfect choice for mission-critical applications where performance and reliability are paramount.

