RBM24DSEN

Heilind Number:SULRBM24DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM24DSEN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM24DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULRBM24DSEN

Detailed Description

Featuring PPS & Phosphor Bronze construction, SKU RBM24DSEN is a high-performance female connector designed for demanding applications. With an amperage rating of 5A and voltage capacity of 950VAC, it ensures reliable power transmission. This two-row connector offers 48 positions with a pitch of 3.96mm (.156 inches), making it ideal for connecting multiple components on a PCB. The full bellow contact type and gold plating guarantee excellent conductivity and durability. Its straight orientation and no mounting requirement provide versatility in installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating ensures secure connections. Perfect for board-to-board and card edge applications, this connector is a reliable solution for your connectivity needs.