RBM24DTBS

Heilind Number:SULRBM24DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM24DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM24DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULRBM24DTBS

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBM24DTBS. Specifically designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type for secure installation. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at 3A and 950VAC, it offers reliable power transmission. The loop bellow contact type and right angle orientation make it versatile for various PCB configurations. With 48 positions and a pitch of 3.96mm, it guarantees precise connections. The termination method is through-hole with matte tin plating, suitable for assembly. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. With an operating temperature range of -65 to 125°C, it's perfect for harsh environments. This connector is ideal for demanding industries such as aerospace, telecommunications, and industrial equipment. Elevate your connectivity with the RBM24DTBS.