RBM25DCCD

Heilind Number:SULRBM25DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM25DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM25DCCD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM25DCCD

Detailed Description

Introducing the RBM25DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capability of 950VAC. With a gender specification of Female and a right-angle orientation, it offers flexibility in design layouts. The connector's two rows of 50 Hairpin contacts, spaced at 3.96mm pitch, provide efficient signal transfer. Its Thru Hole termination method and termination plating of Matte Tin guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, the RBM25DCCD is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for compact electronic devices. Trust in the reliability and performance of this connector for your critical connectivity needs.