RBM25DRKS

Heilind Number:SULRBM25DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM25DRKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM25DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULRBM25DRKS

Detailed Description

Introducing the RBM25DRKS, a high-performance PCB connector designed for critical applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this female connector offers reliable connectivity in demanding environments. With a current rating of 5A and a voltage resistance of 950VAC, it ensures safe and efficient operation. The connector's side hole mount type and thru-hole termination method make it easy to install on PCBs. Its gold-plated contacts provide excellent conductivity, while the full bellow design enhances signal integrity. With 50 positions and a pitch of 3.96mm, it allows for high-density connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the RBM25DRKS for superior performance and durability in your next project.