RBM25DRMD

Heilind Number:SULRBM25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM25DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM25DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULRBM25DRMD

Detailed Description

The RBM25DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender, two rows of 50 positions each, and wire wrap termination method offer versatile connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type provides secure mating. Operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. The connector's clearance hole mount type and matte tin termination plating ensure easy installation onto PCBs. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. In conclusion, the RBM25DRMD is a top-of-the-line connector that combines high performance with durability, making it the perfect choice for mission-critical electronic systems.