RBM28DCAD

Heilind Number:SULRBM28DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM28DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM28DCAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM28DCAD

Detailed Description

Introducing the RBM28DCAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it can handle up to 3A of current, making it ideal for power applications. The right-angle orientation and clearance hole mount type provide flexible installation options, while the 56 positions and 2.54mm tail length offer ample connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, meeting the highest standards of performance and reliability. Trust the RBM28DCAD for your critical connectivity needs.