RBM28DCAS

Heilind Number:SULRBM28DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM28DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM28DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULRBM28DCAS

Detailed Description

Introducing the RBM28DCAS, a high-performance Board To Board PCB Connector designed for critical applications. This female connector features two rows and a side hole mount type, ensuring secure and reliable connections. With a pitch of 3.96mm and contact material of Phosphor Bronze plated with Gold, it guarantees efficient signal transmission even in demanding environments. Boasting a voltage rating of 950VAC and amperage of 3A, it meets stringent safety standards. The Hairpin contact type and right-angle orientation facilitate easy mating. With 56 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating flawlessly in a temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the RBM28DCAS for your mission-critical connectivity needs.