RBM28DCKD

Heilind Number:SULRBM28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM28DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM28DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULRBM28DCKD

Detailed Description

Introducing the RBM28DCKD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector, featuring a dual-row configuration with 56 positions, ensures reliable signal transmission with an amperage rating of 3A and a voltage withstand of 950 VAC. Constructed with PPS and Phosphor Bronze materials, it offers durability and efficient conductivity, while the gold-plated contacts guarantee low contact resistance. With a pitch of 3.96mm and termination method via thru hole clearance, installation is seamless. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is suitable for diverse environments. Its loop bellow contact type and straight orientation further enhance its versatility. The matte tin termination plating adds to its robustness. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Ideal for demanding applications, the RBM28DCKD is a standout choice in the realm of connectors.