RBM28DCMS

Heilind Number:SULRBM28DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM28DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM28DCMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM28DCMS

Detailed Description

The RBM28DCMS is a high-performance board-to-board connector designed for high-reliability applications. With a compact design featuring two rows of 56 female contacts, it ensures secure connectivity in demanding environments. The connector's phosphor bronze contact material with gold plating guarantees excellent conductivity and durability, while its wire wrap termination method offers easy and reliable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in diverse industries. The connector's straight orientation and side-hole mount type facilitate seamless integration into PCBs, while its 3A amperage capability meets power transmission requirements. With a pitch of 3.96mm and a connector height of 15.49mm, it provides efficient signal transmission without sacrificing space. The RBM28DCMS is the ideal choice for mission-critical applications where performance and reliability are paramount.