| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM28DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM28DCTN-S288 |
RBM28DCTN-S288
| Heilind Number: | SULRBM28DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM28DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM28DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 56 positions across 2 rows, this connector ensures reliable connectivity in complex circuitry. Featuring a female gender and hairpin contact type with gold plating on phosphor bronze contacts, it guarantees optimal signal transmission with a maximum voltage rating of 950VAC. The termination method is via card extender, with matte tin plating for durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Trust the RBM28DCTN-S288 for secure and efficient board-to-board connections in your electronic systems.

