RBM28DRAH

Heilind Number:SULRBM28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM28DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM28DRAH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM28DRAH

Detailed Description

Introducing the RBM28DRAH, a meticulously crafted connector designed for high-performance applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this female connector offers unparalleled durability and reliability. Boasting an amperage rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission even in demanding environments. The two rows of contacts, each plated with gold for optimal conductivity, provide a total of 56 positions for secure and stable connections. Its right-angle orientation and clearance hole mount type make installation a breeze, while the thru-hole termination method guarantees a strong and lasting bond. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries where performance is paramount. Trust the RBM28DRAH for seamless board-to-board or card edge connections in your next project.