RBM28DRMD-S328

Heilind Number:SULRBM28DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM28DRMD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM28DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM28DRMD-S328

Detailed Description

The SKU RBM28DRMD-S328 features a high-quality PPS and Phosphor Bronze construction, making it ideal for demanding applications. With an amperage rating of 3A and a voltage tolerance of 950 VAC, this connector ensures reliable power transmission. Its female gender and wire wrap termination method offer easy and secure installation. With two rows and 56 positions, it provides ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and clearance hole mount type facilitate seamless integration onto PCBs. With a pitch of 3.96mm and a tail length of 14.22mm, it offers precise and stable connections. The matte tin termination plating enhances its longevity. Designed for board-to-board and card edge connections, this connector is a reliable choice for various electronic applications.