| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM30DCCT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBM30DCCT |
RBM30DCCT
| Heilind Number: | SULRBM30DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM30DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM30DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 60 contacts, each made of gold-plated phosphor bronze for excellent conductivity and durability. The threaded mount and through-hole termination method guarantee secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained installations. The matte tin termination plating offers additional protection against corrosion. Trust the RBM30DCCT for your critical connectivity needs.

