RBM30DCSD

Heilind Number:SULRBM30DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM30DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM30DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULRBM30DCSD

Detailed Description

The RBM30DCSD is a high-performance board-to-board connector designed for demanding applications. Featuring two rows with a total of 60 female contacts, this connector ensures reliable connectivity in even the most rigorous environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation make for easy and secure mating. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Termination is achieved through a thru-hole method with matte tin plating, providing durability and longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, military, and industrial applications.