RBM30DCWT

Heilind Number:SULRBM30DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM30DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM30DCWT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM30DCWT

Detailed Description

Introducing the RBM30DCWT, a high-performance Board To Board PCB Connector designed for precision applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, threaded mount type, and thru-hole termination method offer secure installation on circuit boards. Boasting a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The gold-plated contact pins, utilizing hairpin technology, deliver superior signal integrity. With 60 positions and a pitch of 3.96mm, it enables high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient designs. With matte tin termination plating ensuring corrosion resistance, the RBM30DCWT is the perfect choice for mission-critical electronic systems.