RBM31DCMS

Heilind Number:SULRBM31DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM31DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM31DCMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM31DCMS

Detailed Description

Introducing the RBM31DCMS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 in) and two rows, this connector offers 62 female contacts with wire wrap termination, ensuring secure and reliable connections. Crafted with PPS and phosphor bronze construction, it guarantees durability and efficient signal transmission. The gold-plated contacts provide superior conductivity, suitable for handling up to 3A of current and 950VAC of voltage. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its straight orientation and side-hole mount type make installation easy and convenient. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it saves space on the PCB. Meeting stringent quality standards, the RBM31DCMS is a reliable choice for your connectivity needs.