RBM31DRMN

Heilind Number:SULRBM31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM31DRMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM31DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULRBM31DRMN

Detailed Description

Introducing the RBM31DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 62 gold-plated contact positions, this connector ensures reliable signal transmission even in high-voltage environments, with a maximum rating of 950VAC. The female, straight orientation connector is ideal for use in industrial settings, with a wide operating temperature range of -65 to 125°C. Its wire wrap termination method and phosphor bronze contact material guarantee secure connections, while the matte tin plating offers corrosion resistance. The loop bellow contact type provides excellent durability, making it suitable for critical systems. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, the RBM31DRMN is the perfect choice for space-constrained applications that require high reliability and performance.