RBM36DCAD

Heilind Number:SULRBM36DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM36DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM36DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULRBM36DCAD

Detailed Description

Introducing our PPS & Phosphor Bronze Female Connector, SKU RBM36DCAD, designed for high-performance connectivity in electronic devices. With a current rating of 3A and voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 72 positions on a 3.96mm (.156in) pitch, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment to PCBs. Its right-angle orientation and clearance hole mount type facilitate easy installation. Constructed with Phosphor Bronze contacts plated with gold, it ensures low contact resistance and high conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for board-to-board and card edge connections, the RBM36DCAD is a top choice for demanding applications.