RBM36DCAN

Heilind Number:SULRBM36DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM36DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM36DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULRBM36DCAN

Detailed Description

The RBM36DCAN is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers secure connectivity in electronic devices. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable signal transmission. The hairpin contact type and right-angle orientation make it versatile for various PCB layouts. With 72 positions and a voltage rating of 950 VAC, it can handle complex circuitry with ease. Its durable construction, operating temperature range of -65 to 125 °C, and matte tin termination plating guarantee long-term performance in harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Ideal for applications where reliability is paramount, the RBM36DCAN is a trusted choice in the world of electronic connectivity.