RBM36DCAT

Heilind Number:SULRBM36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM36DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM36DCAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM36DCAT

Detailed Description

Introducing SKU RBM36DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mounting and through-hole termination method offer secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Compliant with RoHS standards, with matte tin plating, it is environmentally friendly. Perfect for industrial, aerospace, and telecommunications applications, this connector, with its hairpin contact design, ensures optimal signal integrity. Upgrade your connectivity with the reliability and quality of the RBM36DCAT.