| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM36DCMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULRBM36DCMD |
RBM36DCMD
| Heilind Number: | SULRBM36DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM36DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM36DCMD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 950 VAC and operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of industrial settings. The female gender, hairpin contact type, and gold plating guarantee secure and efficient signal transmission. Boasting two rows and 72 positions with a pitch of 3.96 mm, this connector offers ample connectivity options. The wire wrap termination method and matte tin plating make installation a breeze. Whether you're working in aerospace, defense, or telecommunications, the RBM36DCMD is the perfect choice for your connectivity needs.

