RBM36DCTN

Heilind Number:SULRBM36DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM36DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM36DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULRBM36DCTN

Detailed Description

Introducing the RBM36DCTN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and two rows of 72 female contacts, this connector offers seamless connectivity in demanding industrial applications. Engineered with a pitch of 3.96mm and contact material made of gold-plated phosphor bronze, it ensures efficient data transfer with low signal loss. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The thru-hole termination method and hairpin contact type provide secure attachment to PCBs, while the matte tin plating guarantees long-term durability. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Trust the RBM36DCTN for high-reliability connections in your electronic designs.