RBM36DCWT

Heilind Number:SULRBM36DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM36DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM36DCWT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM36DCWT

Detailed Description

Introducing the RBM36DCWT, a high-performance Female PCB connector designed for demanding applications. With two rows and a pitch of 3.96mm, this threaded mount connector ensures secure and reliable connections on your PCB. Featuring Phosphor Bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. The Hairpin contact type and straight orientation make for easy and efficient mating. With 72 positions and a voltage rating of 950 VAC, it's perfect for high-density and high-power environments. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet robust. Termination with matte tin plating ensures durability. Ideal for Board-to-Board and Card Edge connections, the RBM36DCWT is the perfect choice for your next project.