RBM36DRES

Heilind Number:SULRBM36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM36DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM36DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULRBM36DRES

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, RBM36DRES. Designed for high-performance applications, this connector features a female gender with two rows, offering reliable connectivity. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission. The termination method of eyelet and contact material of phosphor bronze with gold plating guarantee durability and conductivity. Its full bellow contact type and straight orientation provide seamless integration. With 72 positions and a pitch of 3.96mm, it enables versatile connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its side hole mount type and matte tin termination plating further enhance its functionality. The RBM36DRES is a crucial component for demanding electronic systems, offering exceptional performance and longevity.