RBM36DRPS

Heilind Number:SULRBM36DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM36DRPS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM36DRPS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULRBM36DRPS

Detailed Description

Introducing the RBM36DRPS, a high-performance Board To Board PCB Connector designed for demanding applications. With a current rating of 5A and a voltage withstand of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. The contact type, Full Bellow, offers enhanced mating integrity. With a pitch of 3.96mm and straight orientation, it allows for easy and secure connections. The termination method, Thru Hole, and termination plating of Matte Tin ensure robust soldering. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained PCB layouts. Trust the RBM36DRPS for seamless and durable board-to-board connections in your electronic designs.