RBM40DCKI

Heilind Number:SULRBM40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM40DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM40DCKI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM40DCKI

Detailed Description

Introducing the RBM40DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PPS & Phosphor Bronze construction, this connector offers superior durability and conductivity. Featuring a female gender and two rows with a threaded mount type, it ensures secure and stable connections. The termination method of Thru Hole with contact_material of Phosphor Bronze and contact_plating of Gold guarantees reliable signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. With a contact_type of Loop Bellow and orientation of Straight, it facilitates easy installation. This connector, with 80 positions and a pitch of 3.96mm, is perfect for high-density PCB layouts. Its rugged design, with an operating_temperature_range of -65 to 125°C, ensures performance in harsh environments. The Matte Tin termination_plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, the RBM40DCKI is a top choice for engineers seeking reliable connectivity solutions.