RBM40DCSH

Heilind Number:SULRBM40DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM40DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM40DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULRBM40DCSH

Detailed Description

Introducing the RBM40DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact profile, this connector features two rows of female pins, each capable of carrying up to 3A of current. The contact materials, Phosphor Bronze, and Gold plating ensure reliable conductivity, even in harsh environments. Offering 80 positions with a 3.96mm pitch, it allows for efficient signal transmission. Its clearance hole mount and thru-hole termination method guarantee secure attachment to circuit boards. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 950VAC, this connector is suitable for use in diverse industries. The Hairpin contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it fits seamlessly into compact electronic devices. Trust the RBM40DCSH for robust and efficient board-to-board connectivity in your designs.