| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM40DRMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULRBM40DRMN |
RBM40DRMN
| Heilind Number: | SULRBM40DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM40DRMN |
| ECAD Model: |
Specifications
Detailed Description
The RBM40DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 80 positions, this female connector ensures secure and reliable connections. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent electrical requirements. The connector, with a straight orientation and no mounting, is easy to install and suits various PCB layouts. Its wire wrap termination method and matte tin plating make it ideal for industrial environments. Operating flawlessly in temperatures ranging from -65°C to 125°C, the RBM40DRMN is a top choice for mission-critical systems.

