RBM40DRMT-S288

Heilind Number:SULRBM40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM40DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM40DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM40DRMT-S288

Detailed Description

Introducing the RBM40DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 80 positions, this female connector features threaded mounting and a unique loop bellow contact type, ensuring secure and reliable connections. Constructed with PPS and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission even in harsh environments, with a high voltage rating of 950 VAC. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, meeting the stringent requirements of hi-rel applications. Trust the RBM40DRMT-S288 for seamless connectivity in your PCB designs.