RBM43DCAD

Heilind Number:SULRBM43DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM43DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM43DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULRBM43DCAD

Detailed Description

Introducing the RBM43DCAD, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its female gender, two rows, and clearance hole mount type make installation easy and efficient. The Thru Hole termination method, along with Gold contact plating, guarantees secure and low-resistance connections. Operating at up to 950 VAC and 3 A, this connector is suitable for high-power applications. Its Right Angle orientation and Hairpin contact type provide versatility in design layouts. With 86 positions and a pitch of 3.96 mm, it offers ample connectivity options. Meeting stringent quality standards, including an operating temperature range of -65 to 125 °C, Matte Tin termination plating, and compliance with RoHS regulations, this connector is ideal for use in aerospace, defense, and other industries where reliability is paramount. Upgrade your PCB assemblies with the RBM43DCAD for optimal performance and durability.