RBM44DRPI

Heilind Number:SULRBM44DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM44DRPI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM44DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULRBM44DRPI

Detailed Description

The RBM44DRPI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections in demanding applications. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance its durability and signal integrity. With 88 positions and a voltage rating of 950 VAC, this connector is suitable for high-density power distribution. Operating seamlessly in a wide temperature range from -65 to 125 °C, it is ideal for use in harsh environments. The matte tin termination plating guarantees long-term performance. Perfect for industrial and commercial electronics, the RBM44DRPI is a top choice for high-reliability applications.