RBM44DRTH-S13

Heilind Number:SULRBM44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM44DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM44DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM44DRTH-S13

Detailed Description

Introducing the RBM44DRTH-S13, a high-performance Board to Board PCB Connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 5A, this connector ensures reliable power transmission. Featuring two rows and 88 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its innovative Full Bellow contact type and Clearance Hole mount method make for secure and efficient connections. With a wide operating temperature range of -65 to 125 °C and Matte Tin termination plating, it's built to withstand harsh environments. The connector's compact design, with a height of 10.95mm and width of 12.7mm, is ideal for space-constrained layouts. Whether in aerospace, defense, or industrial settings, the RBM44DRTHS13 ensures optimal performance. Upgrade your connectivity solutions with this cutting-edge connector.