RCB05DHAT

Heilind Number:SULRCB05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB05DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB05DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULRCB05DHAT

Detailed Description

The RCB05DHAT is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows with a total of 10 positions, this connector is ideal for a variety of applications. With a pitch of 1.27mm and a voltage rating of 300VAC, it ensures secure and stable performance. The connector is specifically crafted for female connectors and offers a right-angle orientation for convenience. Made with durable materials, including phosphor bronze contacts with gold plating and termination plating of matte tin, it guarantees longevity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. With a connector height of 23.24mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Whether for industrial machinery, telecommunications equipment, or other electronic devices, the RCB05DHAT connector delivers the perfect blend of quality and performance.