RCB05DHBS

Heilind Number:SULRCB05DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB05DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB05DHBS
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB05DHBS

Detailed Description

Introducing the RCB05DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures robust connectivity with a current rating of 1A and a voltage capacity of 300VAC. Its female gender with two rows and right-angle orientation offers versatile mounting options. The contact pins, made of gold-plated phosphor bronze, guarantee optimal signal transmission. With a pitch of 1.27mm, it accommodates precise PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its through-hole termination method with matte tin plating ensures secure and reliable soldering. With 10 positions and a tail length of 4.32mm, it provides ample connectivity for your circuit board needs. Measuring at 23.24mm in height and 9.4mm in width, it offers a compact yet durable solution for your connectivity requirements. Trust the RCB05DHBS for efficient and dependable board-to-board connections in your electronic designs.