RCB05DYFD

Heilind Number:SULRCB05DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB05DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB05DYFD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB05DYFD

Detailed Description

Introducing the RCB05DYFD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. With a contact plating of gold and termination plating of matte tin, signal integrity is maintained while preventing corrosion. The cantilever contact type and surface mount termination method offer easy installation, perfect for streamlined production processes. Boasting a straight orientation, two rows, and ten positions, it provides ample connectivity options. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it meets industry standards for safety and efficiency. The connector's compact design, with a height of .61 inches and width of .37 inches, saves valuable board space. Suitable for a wide range of applications, from telecommunications to industrial machinery, this connector is a versatile solution for your connectivity needs. Trust in the RCB05DYFD for high-quality performance in every connection.