RCB05DYFN

Heilind Number:SULRCB05DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB05DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB05DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULRCB05DYFN

Detailed Description

Introducing the RCB05DYFN, a high-performance board-to-board connector designed for precision electronic applications. Featuring PPS and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. With a compact form factor, it is ideal for tight spaces, offering 2 rows of 10 positions each on a 1.27mm pitch. The surface mount termination method and cantilever contact type make installation a breeze, while the wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. Matte Tin termination plating adds durability, and with a connector height of 15.49mm and width of 9.4mm, it is suitable for various PCB designs. Trust the RCB05DYFN for seamless connectivity and superior durability in your electronic systems.