RCB06DHAS

Heilind Number:SULRCB06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB06DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB06DHAS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB06DHAS

Detailed Description

Introducing the RCB06DHAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it ensures stable power delivery. The female connector, with two rows and 12 positions, is ideal for various applications. Its side hole mount and hairpin contact type provide secure and efficient connectivity. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. Measuring just 23.24mm in height and 9.4mm in width, it is compact yet robust. Trust the RCB06DHAS for seamless board-to-board connections in your projects.