RCB06DHNN

Heilind Number:SULRCB06DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB06DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB06DHNN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB06DHNN

Detailed Description

Introducing the RCB06DHNN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. With a compact form factor and a pitch of 1.27mm, this connector offers seamless integration on PCBs. Featuring two rows of 12 female contacts, made of durable Phosphor Bronze with Gold plating, it ensures reliable signal transmission even in demanding environments. The Hairpin contact type and straight orientation facilitate easy mating. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent performance standards. With a wide operating temperature range from -65 to 125°C and Matte Tin termination plating, it guarantees durability and stability. The 3.18mm tail length allows for secure through-hole mounting. Ideal for applications requiring high reliability and signal integrity, the RCB06DHNN is the perfect choice for your connectivity needs.