RCB06DYFT

Heilind Number:SULRCB06DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB06DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB06DYFT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB06DYFT

Detailed Description

Introducing the RCB06DYFT, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures long-lasting connectivity. Its 12 positions and 2 rows offer ample connectivity options, perfect for complex circuitry. The surface mount termination method and threaded mount type guarantee secure installation. Gold-plated contacts with a cantilever design provide excellent conductivity and signal integrity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and rated for 300 VAC, this connector is suitable for various applications. Compact in size, with a height of .61 inches and width of 9.4 mm, it saves space on the PCB. Trust the RCB06DYFT for high-reliability connections in your designs.