RCB09DHBD

Heilind Number:SULRCB09DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB09DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB09DHBD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB09DHBD

Detailed Description

Introducing the RCB09DHBD, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures optimal performance in various applications. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust power transmission capabilities. The 18-position, right-angle orientation with 2 rows and a pitch of 1.27mm allows for seamless PCB integration. Gold-plated hairpin contacts guarantee low contact resistance and enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet efficient solution for connectivity needs. Trust the RCB09DHBD for high-performance board-to-board connections in your electronic designs.