RCB09DHFR

Heilind Number:SULRCB09DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB09DHFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB09DHFR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB09DHFR

Detailed Description

The RCB09DHFR is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of 18 female contacts with a pitch of 1.27mm, this connector ensures secure connectivity in demanding applications. The phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance, while the surface mount termination method and metal board lock mount type provide stability during operation. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector is suitable for high-power tasks. Its straight orientation and hairpin contact type further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, the RCB09DHFR guarantees performance in harsh environments. The matte tin termination plating ensures durability, making it ideal for industrial and commercial use. This connector, part of the Board to Board PCB Connectors category, meets stringent quality standards, offering reliability and longevity.