RCB09DYFN

Heilind Number:SULRCB09DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB09DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB09DYFN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB09DYFN

Detailed Description

Introducing the RCB09DYFN, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with a combination of PPS and Phosphor Bronze, this female connector boasts a reliable amperage of 1A and is ideal for power and signal transmission. Featuring two rows of contacts, it offers enhanced versatility for your circuit board layouts. With a surface mount termination method and gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability. The 1.27mm pitch and 300VAC voltage rating make it suitable for a wide range of applications. Its cantilever contact type and straight orientation provide easy and secure mating. With 18 positions and a tail length of 2.54mm, it guarantees efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh industrial environments. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the RCB09DYFN for seamless board-to-board connections in critical systems.