RCB09DYHR

Heilind Number:SULRCB09DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB09DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB09DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULRCB09DYHR

Detailed Description

Introducing the RCB09DYHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage withstand of 300VAC, it offers efficient power transmission. The female gender, two rows, and metal board lock mount type provide secure and stable connection. Utilizing a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high signal integrity. The 1.27mm pitch and 18 positions allow for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Termination through-hole with matte tin plating ensures easy and durable installation. Trust the RCB09DYHR for your critical board-to-board connection needs.