RCB105DHAT

Heilind Number:SULRCB105DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB105DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB105DHAT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB105DHAT

Detailed Description

The RCB105DHAT PCB Connector is a high-performance component designed for reliable board-to-board and card edge connections in electronic systems. Featuring two rows of 210 female contacts with a pitch of 1.27mm, it ensures secure signal transmission. The termination method of threaded thru-hole mounting guarantees sturdy installation. Made of phosphor bronze with gold plating, the contacts offer excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an amperage of 1A, this connector is suitable for various power and signal applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. Operating in a wide temperature range from -65 to 125°C, it meets the demands of harsh environments. The matte tin termination plating enhances solderability for efficient assembly. Whether used in industrial machinery or telecommunications equipment, the RCB105DHAT ensures dependable connectivity in critical systems.