RCB105DHBR

Heilind Number:SULRCB105DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB105DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB105DHBR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB105DHBR

Detailed Description

Introducing the RCB105DHBR, a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 210 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The 1.27mm pitch and right-angle orientation facilitate easy and secure connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's metal board lock mount type and through-hole termination method provide robust attachment to PCBs. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trust the RCB105DHBR for efficient and dependable board-to-board connections in aerospace, defense, and industrial applications.