RCB105DYRD

Heilind Number:SULRCB105DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB105DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB105DYRD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRCB105DYRD

Detailed Description

Introducing the RCB105DYRD, a high-performance board-to-board PCB connector designed for critical applications requiring reliable signal transmission. Featuring a durable construction of PPS and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 1.27mm and 210 positions spread across two rows, it offers versatile connectivity options. The cantilever contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 300VAC and amperage of 1A, it guarantees stable performance even in demanding environments. The connector's clearance hole mount type and card extender termination method simplify installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it withstands harsh conditions with ease. Compact yet robust, the RCB105DYRD is the ideal choice for aerospace, defense, and industrial applications where reliability is paramount.