RCB106DHFT-S621

Heilind Number:SULRCB106DHFT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCB106DHFT-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCB106DHFT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:212
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:212
SKU:SULRCB106DHFT-S621

Detailed Description

Introducing the RCB106DHFT-S621, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PPS and phosphor bronze materials, this connector is engineered for durability. With a rated current of 1A and a voltage capacity of 300VAC, it ensures efficient power delivery. The female gender, hairpin contact type, and surface mount termination method make it easy to install on PCBs. With two rows and 212 positions, it offers ample connectivity options. Gold-plated contacts guarantee low contact resistance and high signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability. Perfect for use in aerospace, defense, and industrial applications, the RCB106DHFT-S621 is a reliable connectivity solution that meets the highest industry standards.