| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCB10DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 20 |
| SKU: | SULRCB10DHAN |
RCB10DHAN
| Heilind Number: | SULRCB10DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCB10DHAN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Phosphor Bronze construction, SKU RCB10DHAN is a high-performance female connector designed for board-to-board PCB applications. With 20 hairpin contacts arranged in two rows, this connector offers reliable connectivity with a pitch of 1.27mm. The gold-plated phosphor bronze contacts ensure optimal signal transmission, rated for 1A and 300VAC. Suitable for harsh environments, it operates in temperatures ranging from -65 to 125°C. Its right-angle orientation and through-hole termination method make it easy to integrate into PCBs, while the matte tin plating enhances durability. Measuring .915 inches in height and 9.4mm in width, this connector is compact yet robust, meeting the demands of various industries.

